EBM12DCKD-S288

Heilind Number:SULEBM12DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCKD-S288

Detailed Description

Introducing the EBM12DCKD-S288, a top-of-the-line Board To Board PCB Connector designed for high-performance applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of up to 950VAC, it guarantees efficient power transmission. The two-row, 24-position design and 3.96mm pitch make it ideal for complex PCB setups. Gold-plated Phosphor Bronze contacts and Matte Tin termination provide excellent conductivity and corrosion resistance, while the Loop Bellow contact type and Card Extender termination method offer secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Compact yet sturdy, with a height of 15.49mm and width of 9.4mm, it easily fits into any PCB layout. Whether it's for industrial machinery, telecommunications, or aerospace systems, the EBM12DCKD-S288 is the ultimate choice for high-reliability connectivity.