EBM12DCKD

Heilind Number:SULEBM12DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DCKD

Detailed Description

EBM12DCKD is a high-performance Board To Board PCB Connector ideal for demanding applications. With a current rating of 3A and a voltage of 950 VAC, this connector ensures reliable power transmission. Featuring a gender-specific female design with two rows and gold-plated phosphor bronze contacts, it guarantees optimal conductivity. The termination method via clearance hole and thru-hole ensures secure attachment to PCBs. With 24 positions, a pitch of 3.96mm, and a loop bellow contact type, it offers versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it space-efficient. The matte tin termination plating enhances durability. Whether for aerospace, defense, or industrial applications, the EBM12DCKD connector delivers high reliability and performance.