EBM12DCKI-S288

Heilind Number:SULEBM12DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCKI-S288

Detailed Description

The EBM12DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 950VAC, this connector is suitable for power and signal transmission. Its female gender, threaded mount type, and card extender termination method make it easy to install and secure. The 24-position, 2-row design with a pitch of 3.96mm offers ample connectivity options. Gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Overall, the EBM12DCKI-S288 is a versatile solution for your board-to-board connection needs.