EBM12DCKI

Heilind Number:SULEBM12DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DCKI

Detailed Description

Introducing the EBM12DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its gold-plated contacts offer superior conductivity, while the loop bellow contact type provides secure mating. Featuring two rows of 24 positions each, with a pitch of 3.96mm, it allows for high-density connections. The connector is rated for up to 3A and 950VAC, making it suitable for power and signal transmission. With a straight orientation and threaded mounting type, installation is easy and secure. Operating in a wide temperature range from -65 to 125°C, it is perfect for industrial and military applications. The EBM12DCKI is RoHS compliant and designed for long-term reliability, making it the ideal choice for your connectivity needs.