| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DCKN-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBM12DCKN-S288 |
EBM12DCKN-S288
| Heilind Number: | SULEBM12DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board-to-Board Connector, SKU EBM12DCKN-S288. Designed for high-performance applications, this female connector features 24 gold-plated contact loops housed in a durable housing, ensuring reliable connectivity. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, it is suitable for demanding environments. The termination method is via Card Extender, with phosphor bronze contacts and matte tin plating for enhanced durability. Operating temperature range of -65 to 125°C makes it ideal for various industries. Measuring .61 inches in height and 9.4mm (.37 inches) in width, this connector offers efficient space utilization. Whether for industrial machinery or telecommunications systems, the EBM12DCKNS288 guarantees exceptional performance.

