EBM12DCKN

Heilind Number:SULEBM12DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCKN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCKN

Detailed Description

The EBM12DCKN is a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows, it offers secure connectivity in electronic systems. Featuring a contact material of phosphor bronze with gold plating, it ensures excellent conductivity and durability. The termination method is through-hole, guaranteeing stable assembly. This connector has a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, suitable for power and signal transmission. With 24 positions and a straight orientation, it provides versatility in circuit board layout. The connector's operating temperature range of -65 to 125°C makes it ideal for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm (.37 inches), allows for efficient PCB integration. The matte tin termination plating offers added protection against corrosion. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the EBM12DCKN ensures reliable connectivity in critical applications.