EBM12DCKS-S288

Heilind Number:SULEBM12DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCKS-S288

Detailed Description

Introducing the EBM12DCKS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures reliable signal transmission with a current rating of 3A and a voltage capability of 950VAC. With 24 positions spread across 2 rows and a pitch of 3.96mm, it offers ample connectivity options while the side hole mount and card extender termination method facilitate easy installation. The loop bellow contact type and matte tin termination plating enhance durability and signal integrity even in harsh environments, with an operating temperature range of -65 to 125°C. Perfect for aerospace, defense, and industrial systems, the EBM12DCKSS288 connector guarantees high-reliability performance in critical electronic assemblies.