EBM12DCKS

Heilind Number:SULEBM12DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCKS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCKS

Detailed Description

The EBM12DCKS is a high-performance board-to-board PCB connector designed for secure and reliable connections in electronic applications. With a compact and durable construction, this connector features PBT and Phosphor Bronze materials ensuring longevity and optimal functionality. Its 24 positions, arranged in two rows, offer ample connectivity options, while the side hole mount type and thru-hole termination method provide easy installation. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.83mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet robust solution for your PCB connectivity needs. The matte tin termination plating ensures secure soldering, while the wide operating temperature range of -65 to 125°C makes it suitable for diverse environments. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, the EBM12DCKS guarantees high reliability and performance. Upgrade your connectivity solutions with this top-of-the-line connector.