EBM12DCKT-S288

Heilind Number:SULEBM12DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCKT-S288

Detailed Description

Introducing the EBM12DCKT-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, this female connector with two rows and a threaded mount type ensures secure installation. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and resistance to corrosion. Operating at 3A and 950VAC, with a pitch of 3.96mm, it offers optimal performance in various applications. The Loop Bellow contact type and straddle orientation, along with 24 positions, provide versatile connectivity options. With a tail length of 4.45mm, termination method of Card Extender, and Matte Tin termination plating, it ensures easy and durable soldering. Suitable for a wide range of industries, this connector is a reliable solution for your PCB connectivity needs.