EBM12DCKT

Heilind Number:SULEBM12DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCKT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCKT

Detailed Description

Introducing the EBM12DCKT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in demanding environments. With a 3A current rating and 950VAC voltage capacity, it meets stringent power requirements. The connector's 24 positions, arranged in 2 rows with a 3.96mm pitch, offer versatile connectivity options. Its threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Ideal for industrial use, the EBM12DCKT operates flawlessly in temperatures ranging from -65 to 125°C. Trust in its straight orientation, loop bellow contact type, and matte tin termination plating for efficient signal transmission. Elevate your electronic designs with this essential component.