| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DCMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM12DCMD |
EBM12DCMD
| Heilind Number: | SULEBM12DCMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DCMD |
| ECAD Model: |
Specifications
Detailed Description
EBM12DCMD features a female connector with two rows, designed for clearance hole mounting. Its termination method is wire wrap, ensuring secure connections. Crafted from PBT and phosphor bronze with gold plating, it guarantees durability and efficient conductivity. The contact type is hairpin, providing reliable performance. With 24 positions and a voltage rating of 950 VAC, it suits high-power applications. Operating in a wide temperature range from -65 to 125 °C, it offers versatility. The connector's compact size, with a height of .61 inches and width of .37 inches, is ideal for space-constrained installations. With matte tin termination plating, it meets industry standards for reliability. Perfect for board-to-board and card edge connections, it is a dependable solution for your PCB needs. (Character count: 151)

