EBM12DCMH-S288

Heilind Number:SULEBM12DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCMH-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, EBM12DCMH-S288, offers reliable connectivity in electronic assemblies. With a current rating of 3A and a voltage capacity of 950VAC, this female connector features two rows of 24 positions on a 3.96mm pitch. Its durable construction, with gold-plated phosphor bronze contacts and matte tin terminations, ensures long-term performance in demanding environments. Designed for clearance hole mounting and card extender termination, this connector is suitable for various applications. Operating within a wide temperature range of -65 to 125°C, it guarantees stable operation even in harsh conditions. The hairpin contact type and straddle orientation further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, the EBM12DCMHS288 is compact yet efficient, making it an ideal choice for high-density PCB designs.