EBM12DCMH

Heilind Number:SULEBM12DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DCMH

Detailed Description

Introducing our EBM12DCMH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. With a pitch of 3.96mm (.156in) and featuring two rows of 24 female contacts, this connector ensures seamless connectivity even in demanding applications. The termination method of wire wrap guarantees secure attachment, while the contact material of phosphor bronze with gold plating offers excellent conductivity and durability. Operating at a voltage of 950VAC and with an amperage rating of 3A, this connector meets stringent performance standards. Its straight orientation and clearance hole mount type make installation easy, while the matte tin termination plating enhances solderability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Trust the EBM12DCMH for high-reliability connections in your electronic designs.