EBM12DCMI-S288

Heilind Number:SULEBM12DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DCMI-S288

Detailed Description

The EBM12DCMI-S288 is a high-performance PCB connector designed for demanding industrial applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a female gender and two rows of contacts, it offers versatility in connectivity. The threaded mount type and card extender termination method guarantee secure and stable attachment to the PCB. Made with durable PBT and phosphor bronze materials, and plated with gold for enhanced conductivity, this connector is built to last. Its hairpin contact type and straddle orientation make it suitable for high-density board-to-board connections. With 24 positions and a pitch of 3.96mm, it provides ample room for signal transmission. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures solderability. Overall, the EBM12DCMI-S288 is a reliable and high-quality solution for your PCB connectivity needs.