EBM12DCMN-S288

Heilind Number:SULEBM12DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCMN-S288

Detailed Description

Introducing the EBM12DCMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 24 female contacts, this connector ensures secure and reliable connectivity. Crafted with a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity, even in harsh environments. The hairpin contact type and straddle orientation further enhance its durability. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its matte tin termination plating and card extender termination method make installation a breeze. Meeting stringent quality standards, the EBM12DCMN-S288 is the perfect choice for mission-critical systems where performance and reliability are non-negotiable.