EBM12DCMN

Heilind Number:SULEBM12DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DCMN

Detailed Description

Introducing the EBM12DCMN Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. Designed for durability and efficiency, this connector features PBT and Phosphor Bronze construction with Gold contact plating, ensuring reliable conductivity. With a voltage rating of 950 VAC and an amperage of 3 A, it meets the demands of various applications. The connector, with two rows and 24 positions, offers ample connectivity options. Its Wire Wrap termination method and Hairpin contact type guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125 °C, it is suitable for diverse environments. The connector's compact design, with a height of .61 inches and a width of .37 inches, makes it ideal for space-constrained installations. Trust in the EBM12DCMN for seamless board-to-board connections in your projects.