EBM12DCMS-S288

Heilind Number:SULEBM12DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCMS-S288

Detailed Description

Introducing the EBM12DCMS-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Crafted from durable PBT and Phosphor Bronze materials, this connector boasts a current rating of 3A and a voltage resistance of up to 950 VAC, making it ideal for power and data-intensive applications. With a female gender, two rows of 24 positions, and a pitch of 3.96mm, it offers secure and efficient connectivity. The side hole mount type and card extender termination method ensure easy installation and maintenance. Featuring gold-plated contacts and matte tin termination plating, it guarantees enhanced conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient without compromising on performance. Trust in the EBM12DCMS-S288 for seamless and durable board-to-board connections in your electronic systems.