EBM12DCMS

Heilind Number:SULEBM12DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCMS

Detailed Description

Introducing the EBM12DCMS, a high-performance board-to-board PCB connector designed for precision applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. Featuring a current rating of 3A and a voltage tolerance of up to 950VAC, it is suitable for a wide range of electronic systems. The female gender, dual-row design with 24 positions, and side hole mount type offer versatility in installation. Contact material of phosphor bronze with gold plating guarantees excellent signal transmission. Ideal for wire wrap termination, the connector's hairpin contact type ensures secure connections. Operating in temperatures ranging from -65 to 125°C, it is built for durability. With a compact profile measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. Trust the EBM12DCMS for efficient and dependable board-to-board connections in your electronics projects.