EBM12DCMT

Heilind Number:SULEBM12DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DCMT

Detailed Description

Introducing the EBM12DCMT Board To Board PCB Connector, a high-performance solution designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures robust connectivity. With a 3A amperage and 950VAC voltage rating, it offers reliable power transmission. The female connector with two rows, straight orientation, and Hairpin contact type, guarantees secure mating. The threaded mount type and wire wrap termination method simplify installation. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity. With 24 positions and a 3.96mm pitch, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design with a 15.49mm height and 9.4mm width makes it ideal for space-constrained applications. The Matte Tin termination plating enhances durability. Trusted for its performance, the EBM12DCMT connector is a reliable choice for your connectivity needs.