EBM12DCSD-S288

Heilind Number:SULEBM12DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DCSD-S288

Detailed Description

EBM12DCSD-S288. This high-performance board-to-board PCB connector, designed for reliable signal transmission, features a female gender with two rows for secure connectivity. With a clearance hole mount type and card extender termination method, installation is smooth and efficient. The contact material of phosphor bronze with gold plating ensures durability and low contact resistance. Operating at an amperage of 3A and voltage of 950VAC, it is suitable for a wide range of applications. With 24 hairpin contact type positions and a pitch of 3.96mm, it offers precise alignment. The connector's straddle orientation and 15.49mm height make it space-efficient, while its 9.4mm width allows for easy integration. Rated for an operating temperature range of -65 to 125°C, it is reliable even in harsh environments. The matte tin termination plating further enhances its longevity. Perfect for use in aerospace, defense, and industrial applications, this connector, with the acronym EBM12DCSDS288, is a dependable choice for your connectivity needs.