EBM12DCSH

Heilind Number:SULEBM12DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCSH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCSH

Detailed Description

Introducing the EBM12DCSH, a high-performance board-to-board connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 950VAC, it is ideal for power and signal transmission. The female connector has two rows with 24 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The contact material is phosphor bronze plated with gold for enhanced conductivity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, military, and industrial use. Its hairpin contact type and straight orientation further add to its versatility. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB connections. With matte tin termination plating, it ensures long-term performance. Trust the EBM12DCSH for your critical connectivity needs.