EBM12DCSI-S288

Heilind Number:SULEBM12DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCSI-S288

Detailed Description

Introducing the EBM12DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and card extender termination method make it easy to install and secure in place. Featuring 24 hairpin contacts with gold plating, it guarantees low contact resistance and high signal integrity. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for power and signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is highly versatile. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-saving installation. Meeting stringent quality standards, it is ideal for use in aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the EBM12DCSI-S288.