EBM12DCSI

Heilind Number:SULEBM12DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DCSI

Detailed Description

The EBM12DCSI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 24 contacts, it offers reliable connectivity in compact spaces. The female connector features threaded mounting and through-hole termination, ensuring secure attachment to the PCB. Its contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 950VAC and an amperage of 3A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme environmental conditions. The connector's hairpin contact type and straight orientation further enhance its performance and versatility. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures compatibility with lead-free soldering processes. Whether in aerospace, military, or industrial applications, the EBM12DCSI delivers reliable and high-speed connectivity, making it an essential component for your PCB design projects.