EBM12DCSN-S288

Heilind Number:SULEBM12DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCSN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DCSN-S288

Detailed Description

Introducing the EBM12DCSN-S288, a high-performance board-to-board PCB connector designed for secure and reliable connections in electronic systems. With a compact design featuring two rows of 24 female pins, this connector ensures seamless signal transmission. Crafted from durable PBT and Phosphor Bronze materials with gold plating, it guarantees excellent conductivity and longevity. The termination method of Card Extender and contact type of Hairpin allow for easy installation and removal. Operating at a maximum voltage of 950 VAC and amperage of 3 A, it is suitable for various power and signal applications. With a wide operating temperature range of -65 to 125 °C, this connector is ideal for use in harsh environments. The connector's straddle orientation and no mounting requirement offer flexibility in installation. With a tail length of 3.68 mm and compact dimensions of .61 in height and 9.4 mm width, it is space-efficient. Certified for quality and performance, this connector is perfect for demanding industries such as aerospace, defense, and telecommunications. Upgrade your connectivity with the EBM12DCSN-S288.