EBM12DCSS-S288

Heilind Number:SULEBM12DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCSS-S288

Detailed Description

Introducing the EBM12DCSS-S288, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity with an amperage rating of 3A and a voltage capacity of 950VAC. With two rows of 24 hairpin contacts, it offers efficient signal transmission at a pitch of 3.96mm. The side-hole mount type and card extender termination method make installation easy and secure, while the straddle orientation allows for versatile PCB connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Trust in the EBM12DCSS-S288 for superior performance in board-to-board and card edge connections.