EBM12DCST-S288

Heilind Number:SULEBM12DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCST-S288

Detailed Description

This female board-to-board connector, SKU EBM12DCST-S288, is designed for high-performance applications requiring reliable power and signal transmission. With two rows of hairpin contacts made of gold-plated phosphor bronze, it ensures low contact resistance and excellent conductivity. The threaded mounting and card extender termination method provide secure attachment to PCBs, while the 3.96mm pitch allows for precise alignment. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it guarantees durability in harsh environments. With 24 positions and a compact size of 9.4mm x 15.49mm, this connector is ideal for space-constrained systems. It features matte tin termination plating, making it RoHS compliant. Perfect for use in aerospace, defense, and industrial applications, this connector offers uncompromising performance and longevity.