EBM12DCST

Heilind Number:SULEBM12DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DCST

Detailed Description

Introducing the EBM12DCST, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a sleek and durable construction, this connector boasts PBT and phosphor bronze materials with gold plating for optimal conductivity. With an amperage rating of 3A and a maximum voltage of 950VAC, it ensures efficient power transmission in demanding applications. The connector's threaded mount type and through-hole termination method guarantee secure and stable connections. Its hairpin contact type and 24 positions with a pitch of 3.96mm provide high-density connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, it's perfect for use in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it's suitable for space-constrained setups. Trust the EBM12DCST for seamless and durable PCB connectivity in your projects.