| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DCTD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM12DCTD |
EBM12DCTD
| Heilind Number: | SULEBM12DCTD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DCTD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM12DCTD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This female connector features two rows of 24 gold-plated phosphor bronze contacts, providing a secure and durable connection with a pitch of 3.96mm. With a voltage rating of 950VAC and an amperage of 3A, it ensures efficient power transmission. The connector's straight orientation and clearance hole mount type make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. The matte tin termination plating ensures excellent solderability. Trust the EBM12DCTD for your critical connectivity needs.

