EBM12DCTH-S288

Heilind Number:SULEBM12DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCTH-S288

Detailed Description

This high-performance board-to-board PCB connector, SKU EBM12DCTH-S288, is designed for reliable and efficient power transmission in demanding applications. With a current rating of 3 A and a voltage withstand of 950 VAC, it ensures safe and stable connectivity. Featuring two rows of 24 female connectors with a pitch of 3.96 mm, it offers ample connection points. The contact material is phosphor bronze with gold plating, guaranteeing low contact resistance and high durability. The termination method is through card extender with a tail length of 3.94 mm, facilitating easy installation. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its compact design, with dimensions of 9.4 mm width and 15.49 mm height, makes it ideal for space-constrained applications. The matte tin termination plating ensures excellent solderability. Perfect for use in aerospace, military, and industrial settings, this connector, acronym EBM12DCTHS288, is a reliable solution for your connectivity needs.