| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DCTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM12DCTH |
EBM12DCTH
| Heilind Number: | SULEBM12DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM12DCTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission in harsh environments. With a current rating of 3A and voltage capability up to 950VAC, it meets stringent power requirements. The 24-position, 2-row layout with Hairpin contacts offers secure connectivity, while the Thru Hole termination method guarantees easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for aerospace, defense, and industrial systems. The compact design, with a height of .61 inches and width of 9.4mm, saves valuable PCB space. Trust the EBM12DCTH for superior performance and durability in your electronic assemblies.

