| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DCTI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM12DCTI-S288 |
EBM12DCTI-S288
| Heilind Number: | SULEBM12DCTI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DCTI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction of PBT and Phosphor Bronze, this female connector with a threaded mount type is designed for high-performance applications. With a pitch of 3.96mm and 24 hairpin contacts, it ensures reliable connectivity in demanding environments. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for various industrial settings. Its straddle orientation and card extender termination method provide easy installation on PCBs. Measuring at just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for board-to-board connections, this connector is a crucial component for your next project.

