EBM12DCTI

Heilind Number:SULEBM12DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DCTI

Detailed Description

Introducing the EBM12DCTI, a high-performance board-to-board PCB connector designed for maximum reliability in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and long-lasting performance. Its two rows of contacts, each with 24 positions, guarantee secure and stable connections. The threaded mount type and thru-hole termination method provide easy and efficient installation. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Gold-plated contact surfaces and matte tin termination plating offer excellent conductivity and corrosion resistance. With a straight orientation and a compact design, it is perfect for space-constrained layouts. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, this connector is ideal for use in industrial, aerospace, and other high-reliability applications. Upgrade your connectivity solutions with the EBM12DCTI.