EBM12DCTN-S288

Heilind Number:SULEBM12DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCTN-S288

Detailed Description

This PBT and Phosphor Bronze board-to-board connector, SKU EBM12DCTN-S288, is designed for high reliability applications in harsh environments, with an operating temperature range of -65 to 125°C. Featuring two rows of 24 female contacts with a pitch of 3.96mm (.156in), it offers secure and efficient connections. The Gold plated Phosphor Bronze contacts ensure excellent conductivity and durability, with a voltage rating of 950VAC. The termination method is through a card extender, with a tail length of 3.94mm (.155in), making it suitable for various PCB configurations. The connector's compact size, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), allows for space-saving installation. With Matte Tin termination plating, it complies with RoHS regulations. Perfect for demanding industrial and electronic applications, this connector guarantees optimal performance and longevity.