EBM12DCTS-S288

Heilind Number:SULEBM12DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCTS-S288

Detailed Description

The EBM12DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of electronic systems. The female connector has two rows with 24 positions, offering ample connectivity options. Its side-hole mount type and card extender termination method provide secure and convenient installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability, while the hairpin contact type and straddle orientation further enhance performance. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environmental conditions. Compact yet robust, it measures only 15.49mm in height and 9.4mm in width, making it ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the EBM12DCTS-S288 ensures seamless connectivity and long-term reliability.