| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DCTS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBM12DCTS |
EBM12DCTS
| Heilind Number: | SULEBM12DCTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DCTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM12DCTS, a high-performance board-to-board connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring two rows of 24 female contacts with a straight orientation, it offers easy and secure mating. The contact material is gold-plated for enhanced conductivity, while the termination method is through-hole for robust soldering. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for various industrial and commercial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust the EBM12DCTS for your critical connectivity needs.

