| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DCTT-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBM12DCTT-S288 |
EBM12DCTT-S288
| Heilind Number: | SULEBM12DCTT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DCTT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM12DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 24 female contacts, this connector ensures secure and reliable connectivity. Its PBT housing and phosphor bronze contacts with gold plating offer superior durability and conductivity, meeting stringent industry standards. Designed for easy installation with a threaded mount type and card extender termination method, it guarantees a stable connection even in harsh environments. With a voltage rating of 950VAC and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the EBM12DCTT-S288 for your connectivity needs in aerospace, defense, and other hi-rel industries.

