EBM12DCTT

Heilind Number:SULEBM12DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCTT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCTT

Detailed Description

Introducing the EBM12DCTT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows for efficient signal transmission and a threaded mount type for secure attachment. With a termination method of thru hole, installation is convenient and reliable. Crafted with PBT and phosphor bronze materials, it ensures durability and longevity. The gold contact plating guarantees excellent conductivity, suitable for high-amperage applications up to 3A and voltages of 950VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its hairpin contact type and straight orientation offer precise mating alignment, while the 24 positions cater to versatile connectivity needs. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating further enhances its performance. This EBM12DCTT connector is a top choice for engineers seeking reliability and efficiency in their designs.