EBM12DCWD

Heilind Number:SULEBM12DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCWD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DCWD

Detailed Description

This high-performance board-to-board PCB connector, with SKU EBM12DCWD, boasts durability and reliability in its design. Constructed with PBT and Phosphor Bronze materials and featuring a clearance hole mount type, it ensures secure and efficient connections. With a contact rating of 3A and voltage capability of 950VAC, it is suitable for various applications. The 24 female contacts, made of gold-plated phosphor bronze, offer excellent conductivity. Designed for through-hole termination, the connector guarantees robust attachment. Its compact size, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. The matte tin termination plating enhances its longevity and performance, making it a reliable choice for industrial use. With a pitch of 3.96mm, it facilitates easy installation. The straight orientation and hairpin contact type further streamline the connectivity process. Whether for telecommunications, aerospace, or automotive applications, this connector, part of the Board To Board PCB Connectors category, delivers exceptional quality and performance. The EBM12DCWD acronym signifies its advanced capabilities, ensuring it meets the highest standards.