EBM12DCWH

Heilind Number:SULEBM12DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DCWH

Detailed Description

The EBM12DCWH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, it offers secure connectivity with a clearance hole mount type and through-hole termination method. Constructed with PBT and phosphor bronze materials, it ensures durability and reliability. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a pitch of 3.96mm (.156 inches) and 24 positions, it allows for efficient data transmission. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in diverse environments. The hairpin contact type and straight orientation further enhance its performance. With a connector height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), it offers a compact yet robust solution for your connectivity needs. Terminated with matte tin plating, it meets high-quality standards for reliability. The EBM12DCWH is part of our extensive range of connectors, catering to various industries' requirements.