EBM12DCWI

Heilind Number:SULEBM12DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCWI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCWI

Detailed Description

Introducing the EBM12DCWI Board To Board PCB Connector, designed for high-reliability applications. With a gender-specific female orientation and two rows of 24 positions, this connector ensures secure and efficient connections. The PBT and Phosphor Bronze construction, along with gold contact plating, guarantees optimal performance and durability. Featuring a threaded mount type and through-hole termination method, installation is quick and easy. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, this connector is suitable for a wide range of electronic devices. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating further enhances its reliability. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Upgrade your PCB connections with the EBM12DCWI Connector.