EBM12DCWN

Heilind Number:SULEBM12DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCWN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DCWN

Detailed Description

Introducing the EBM12DCWN, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability in operation. Featuring a 3A amperage and 950 VAC voltage, it is suitable for power and signal transmission. The female connector with two rows and 24 positions offers ample connectivity options. Contact material in Phosphor Bronze with gold plating guarantees excellent conductivity. The hairpin contact type and straight orientation facilitate easy installation. With a termination method of thru-hole and termination plating in matte tin, it ensures secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust the EBM12DCWN for superior performance in your electronic systems.