EBM12DCWS

Heilind Number:SULEBM12DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCWS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DCWS

Detailed Description

Introducing the EBM12DCWS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 950VAC, it offers ample power handling capacity. The gold-plated contacts guarantee low contact resistance and enhanced durability. This connector, with two rows of 24 positions each, is ideal for applications requiring multiple connections. Its side hole mount and through-hole termination method make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The compact design, with a connector height of just 15.49mm and width of 9.4mm, allows for space-saving installation. Trust the EBM12DCWS for high-reliability connectivity in your PCB designs.