EBM12DKAD

Heilind Number:SULEBM12DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKAD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKAD

Detailed Description

Introducing the EBM12DKAD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with a 2-row layout and clearance hole mount type, offers easy installation onto PCBs. Its cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent signal transmission with a low contact resistance of 3A and a voltage rating of 950VAC. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Its right-angle orientation and 24 positions allow for efficient PCB mating, while the 2.54mm tail length and 3.96mm pitch ensure precise connections. With matte tin termination plating and a compact size of 13.97mm in height and 9.4mm in width, the EBM12DKAD is a versatile and reliable solution for your connectivity needs.