EBM12DKAH

Heilind Number:SULEBM12DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DKAH

Detailed Description

Introducing the EBM12DKAH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and phosphor bronze materials, ensuring durability and reliable performance. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission in various electronic systems. The female gender, two rows of 24 positions, and right-angle orientation make it versatile for use in different PCB layouts. The clearance hole mount type and thru-hole termination method provide secure and stable connections. Gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a tail length of 2.54mm (.1 in), this connector facilitates easy installation and maintenance. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it offers a compact yet efficient solution for your connectivity needs. Trust the EBM12DKAH for high-reliability performance in your electronic designs.