EBM12DKAS

Heilind Number:SULEBM12DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKAS

Detailed Description

Introducing the EBM12DKAS board-to-board PCB connector, a high-performance solution for your electronic connectivity needs. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in various applications. With a current rating of 3A and a voltage capability of 950VAC, it offers robust power transmission. The female connector with 24 positions and 2 rows, along with side hole mount and thru-hole termination, guarantees secure and efficient connectivity. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Its cantilever contact type and right-angle orientation further enhance its versatility. Measuring at a compact height of 13.97mm and width of 9.4mm, with a pitch of 3.96mm, it offers space-saving benefits without compromising on performance. The matte tin termination plating ensures long-lasting durability. Whether for industrial machinery, telecommunications, or aerospace applications, the EBM12DKAS connector is the ideal choice for seamless and efficient PCB connections.