Introducing the EBM12DKAT, a high-performance Board-to-Board PCB Connector designed for demanding applications. Crafted with precision, this connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability and reliable performance. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power-intensive systems. The female gender, 2 rows, and threaded mount type offer secure and stable connections. Utilizing a Cantilever contact type with Gold plating on Phosphor Bronze contacts, it guarantees excellent signal transmission. The 24 positions and 3.96mm pitch provide ample connectivity options, while the right-angle orientation and thru-hole termination method facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, it saves valuable PCB space. The Matte Tin termination plating ensures corrosion resistance. Meeting stringent quality standards, this connector is perfect for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the EBM12DKAT.