EBM12DKDH

Heilind Number:SULEBM12DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKDH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DKDH

Detailed Description

This female board-to-board PCB connector, SKU EBM12DKDH, offers reliable performance in electronic assemblies. With a contact material of phosphor bronze and gold plating, it ensures secure connectivity with an amperage rating of 3A and a voltage capacity of 950 VAC. Featuring two rows of 24 cantilever contacts on a 3.96mm pitch, it guarantees efficient signal transmission. The straight orientation and clearance hole mount type simplify installation, while the through-hole termination method and matte tin plating enhance durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Designed for high-reliability systems, this connector is a vital component in ensuring seamless electronic connections.