| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DKDI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM12DKDI |
EBM12DKDI
| Heilind Number: | SULEBM12DKDI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DKDI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM12DKDI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring reliable conductivity and durability. With a pitch of 3.96mm and 24 positions spread across 2 rows, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to your PCB. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it's suitable for use in various environments. The cantilever contact type and straight orientation facilitate easy mating. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the EBM12DKDI for seamless and robust board-level connections.

