EBM12DKDN

Heilind Number:SULEBM12DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKDN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKDN

Detailed Description

Introducing the EBM12DKDN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for a wide range of electronic systems. The 24-position, dual-row design allows for efficient signal transmission, while the cantilever contact type and gold plating guarantee low contact resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for both commercial and industrial use. Its compact dimensions, with a height of 15.49mm and a width of 9.4mm, make it ideal for space-constrained PCB layouts. With termination plating in matte tin, it offers excellent solderability. Trust the EBM12DKDN for seamless board-to-board connections in your next project.