EBM12DKDS

Heilind Number:SULEBM12DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKDS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKDS

Detailed Description

Introducing the EBM12DKDS, a high-quality female board-to-board PCB connector designed for reliable signal transmission in electronic devices. With a pitch of 3.96mm (.156 inches) and a straight orientation, this connector features two rows with a total of 24 positions, offering ample connectivity options. Its cantilever contact type, made of gold-plated phosphor bronze, ensures low contact resistance and high durability. The termination method through a side hole with matte tin plating guarantees secure and lasting connections. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for various industrial applications. Its compact dimensions, with a height of only 15.49mm (.61 inches) and width of 9.4mm (.37 inches), make it ideal for space-constrained PCB layouts. Trust the EBM12DKDS for efficient and robust board-to-board connections in your electronic assemblies.